
SPJ/SM222L/PCC/PCC/02000 | |
|---|---|
DigiKey Part Number | 3628-SPJ/SM222L/PCC/PCC/02000-ND |
Manufacturer | |
Manufacturer Product Number | SPJ/SM222L/PCC/PCC/02000 |
Description | SPJ, 6.2 MM, 6 GHZ, PCC ENTRY, 2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial PCC to PCC 6.20mm OD Coaxial Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | PCC to PCC | |
1st Connector | - | |
1st Contact Gender | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | - | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | - | |
Cable Type | 6.20mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,39000 € | 117,39 € |
| 10 | 99,79700 € | 997,97 € |
| 25 | 93,55480 € | 2.338,87 € |
| 50 | 89,09540 € | 4.454,77 € |
| Unit Price without VAT: | 117,39000 € |
|---|---|
| Unit Price with VAT: | 139,69410 € |









