
SPJ/SM141L/PCC/PCC/02000 | |
|---|---|
DigiKey Part Number | 3628-SPJ/SM141L/PCC/PCC/02000-ND |
Manufacturer | |
Manufacturer Product Number | SPJ/SM141L/PCC/PCC/02000 |
Description | SPJ, 4,1 MM, 6 GHZ, PCC ENTRY, 2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial PCC to PCC 4.1mm OD Coaxial Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | PCC to PCC | |
1st Connector | - | |
1st Contact Gender | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | - | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | - | |
Cable Type | 4.1mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 € | 84,20 € |
| 10 | 71,57400 € | 715,74 € |
| 25 | 67,09720 € | 1.677,43 € |
| 50 | 63,89820 € | 3.194,91 € |
| 100 | 61,15000 € | 6.115,00 € |
| Unit Price without VAT: | 84,20000 € |
|---|---|
| Unit Price with VAT: | 100,19800 € |










