New Product
SPJ/SM141L/PCC/PCC/01000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPJ/SM141L/PCC/PCC/00500

DigiKey Part Number
3628-SPJ/SM141L/PCC/PCC/00500-ND
Manufacturer
Manufacturer Product Number
SPJ/SM141L/PCC/PCC/00500
Description
SPJ, 4,1 MM, 6 GHZ, PCC ENTRY, 5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial PCC to PCC 4.1mm OD Coaxial Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bag
Part Status
Active
Style
PCC to PCC
1st Connector
-
1st Contact Gender
-
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
-
2nd Contact Gender
-
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
-
Cable Type
4.1mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
White
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
176,46000 €76,46 €
1064,99400 €649,94 €
2560,92800 €1.523,20 €
5058,02280 €2.901,14 €
10055,25740 €5.525,74 €
Manufacturers Standard Package
Unit Price without VAT:76,46000 €
Unit Price with VAT:90,98740 €