
SMARC_CAR_BRD | |
|---|---|
DigiKey Part Number | 2851-SMARC_CAR_BRD-ND |
Manufacturer | |
Manufacturer Product Number | SMARC_CAR_BRD |
Description | UNIVERSAL SMARC CARRIER BRD ONLY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Nitrogen SMARC, Tungsten SMARC - MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | Nitrogen SMARC, Tungsten SMARC | |
Mounting Type | Socket | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Interconnect System | M.2 E-Key | |
Suggested Programming Environment | - | |
Note | MHF4L Antenna(s) Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 180,27660 € | 9.013,83 € |
| Unit Price without VAT: | 180,27660 € |
|---|---|
| Unit Price with VAT: | 214,52915 € |
















