8MM_SMARC_SOM_4r16e_IF573_3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8MM_SMARC_SOM_4R16E_IF573_3M_I

DigiKey Part Number
2851-8MM_SMARC_SOM_4R16E_IF573_3M_I-ND
Manufacturer
Manufacturer Product Number
8MM_SMARC_SOM_4R16E_IF573_3M_I
Description
SMARC SOM: I.MX8M MINI QUAD / 4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer 400MHz, 1.8GHz 1/4 Core 4GB/0GB RAM ARM® Cortex®-A53, Cortex®-M4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53, Cortex®-M4
Speed
400MHz, 1.8GHz
Number of Cores
1/4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.228" x 1.969" (81.99mm x 50.01mm)
Form Factor
SMARC2.1.1
Expansion Site/Bus
Audio, CAN, GPIO, I2C, LVDS, MIPI CSI, MIPI DSI, PCIe, UART, Wi-Fi/Bluetooth
RAM Capacity/Installed
4GB/0GB
Storage Interface
eMMC, SPI
Video Outputs
LVDS, MIPI CSI, MIPI DSI
Ethernet
GbE
USB
USB 2.0 (3)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1128,86000 €128,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,86000 €
Unit Price with VAT:153,34340 €