
SMARC_CAR | |
|---|---|
DigiKey Part Number | 2851-SMARC_CAR-ND |
Manufacturer | |
Manufacturer Product Number | SMARC_CAR |
Description | UNIVERSAL SMARC CARRIER BRD KIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Nitrogen SMARC, Tungsten SMARC Universal SMARC Carrier MPU Carrier Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | Nitrogen SMARC, Tungsten SMARC | |
Mounting Type | Module Socket | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included - Cable(s), Power Supply, Accessories | |
Interconnect System | M.2 E-Key | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | MHF4L Antenna(s) Included | |
RF Type | - | |
RF Frequency | - | |
Function | Carrier | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,00000 $ | 219,00 $ |
| Unit Price without VAT: | 219,00000 $ |
|---|---|
| Unit Price with VAT: | 260,61000 $ |















