
8MM_SMARC_SOM_1R16E | |
|---|---|
DigiKey Part Number | 2851-8MM_SMARC_SOM_1R16E-ND |
Manufacturer | |
Manufacturer Product Number | 8MM_SMARC_SOM_1R16E |
Description | SMARC SOM: I.MX8M MINI QUAD / 1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 400MHz, 1.8GHz Core RAM ARM® Cortex®-A53, ARM® Cortex®-M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4 | |
Speed | 400MHz, 1.8GHz | |
Size / Dimension | 3.228" L x 1.969" W (82.00mm x 50.00mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,06000 € | 75,06 € |
| Unit Price without VAT: | 75,06000 € |
|---|---|
| Unit Price with VAT: | 89,32140 € |




