T510_SMARC_SOM_4r16e_MT320_2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510_SMARC_SOM_8R16E_MT320_2M_I

DigiKey Part Number
2851-T510_SMARC_SOM_8R16E_MT320_2M_I-ND
Manufacturer
Manufacturer Product Number
T510_SMARC_SOM_8R16E_MT320_2M_I
Description
TUNGSTEN510 SMARC SOM: GENIO 510
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer 2GHz 2/4 Core 8GB/0GB RAM ARM® Cortex®-A55, ARM® Cortex®-A78
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-A78
Speed
2GHz
Number of Cores
2/4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.228" x 1.969" (81.99mm x 50.01mm)
Form Factor
SMARC2.1.1
Expansion Site/Bus
Audio, CAN, GPIO, I2C, SPI, SDIO, UART, Wi-Fi/Bluetooth
RAM Capacity/Installed
8GB/0GB
Storage Interface
eMMC, SPI
Video Outputs
DP, HDMI, MIPI-CSI, MIPI-DSI
Ethernet
GbE (2)
USB
USB 2.0 Host (4), USB 2.0 OTG (1), USB 3.0 Host (2)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1199,67000 €199,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:199,67000 €
Unit Price with VAT:237,60730 €