N8MP_SMARC_SOM_2r16e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N8MP_SMARC_SOM_2R16E

DigiKey Part Number
2851-N8MP_SMARC_SOM_2R16E-ND
Manufacturer
Manufacturer Product Number
N8MP_SMARC_SOM_2R16E
Description
NITROGEN8M PLUS SMARC: I.MX8M Q
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer 800MHz, 1.8GHz 5 Core 4GB/4GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7
Speed
800MHz, 1.8GHz
Number of Cores
5
Size / Dimension
3.228" L x 1.969" W (82.00mm x 50.00mm)
Form Factor
SMARC v2.1.1
RAM Capacity/Installed
4GB/4GB
Storage Interface
eMMC Flash, LPDDR4
Video Outputs
HDMI, LVDS, MIPI DSI
USB
USB 2.0 (1), USB 2.0 OTG (1), USB 3.0 (2)
Watchdog Timer
-
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1120,30000 €120,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,30000 €
Unit Price with VAT:143,15700 €