
N93_SMARC_SOM_2R16E_IF573_3M_I | |
|---|---|
DigiKey Part Number | 2851-N93_SMARC_SOM_2R16E_IF573_3M_I-ND |
Manufacturer | |
Manufacturer Product Number | N93_SMARC_SOM_2R16E_IF573_3M_I |
Description | I.MX 93 NITROGEN93 2GB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 250MHz, 1.7GHz 1/2 Core 2GB/0GB RAM ARM® Cortex®-A55, ARM® Cortex®-M33, i.MX93 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M33, i.MX93 | |
Speed | 250MHz, 1.7GHz | |
Number of Cores | 1/2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.228" x 1.969" (81.99mm x 50.01mm) | |
Form Factor | SMARC2.1.1 | |
Expansion Site/Bus | Audio, CAN, GPIO, I2C, LVDS, MIPI CSI, MIPI DSI, PCIe, UART, Wi-Fi/Bluetooth | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | eMMC, SPI | |
Video Outputs | LVDS, MIPI CSI, MIPI DSI | |
Ethernet | GbE (2) | |
USB | USB 2.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,45000 € | 104,45 € |
| Unit Price without VAT: | 104,45000 € |
|---|---|
| Unit Price with VAT: | 124,29550 € |






