


M102-003-WH | |
|---|---|
DigiKey Part Number | 95-M102-003-WH-ND |
Manufacturer | |
Manufacturer Product Number | M102-003-WH |
Description | CBL ASSY USB-C M TO LIGHTNING 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB C Male Plug to i5 Lightning Connector | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | Sync and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 € | 22,68 € |
| 10 | 19,27900 € | 192,79 € |
| 25 | 18,07120 € | 451,78 € |
| 50 | 17,20880 € | 860,44 € |
| 100 | 16,38810 € | 1.638,81 € |
| 250 | 15,36320 € | 3.840,80 € |
| 500 | 14,63094 € | 7.315,47 € |
| Unit Price without VAT: | 22,68000 € |
|---|---|
| Unit Price with VAT: | 26,98920 € |
















