
U280-W01-60C1-G | |
|---|---|
DigiKey Part Number | 95-U280-W01-60C1-G-ND |
Manufacturer | |
Manufacturer Product Number | U280-W01-60C1-G |
Description | BATT CHG USB WALL 5V/9V/15V/20V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | - | |
Current - Output (Max) | - | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 25°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 2.11" L x 1.57" W x 1.43" H (53.6mm x 40.0mm x 36.4mm) | |
Approval Agency | FCC, UL | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 € | 48,42 € |
| 5 | 44,52800 € | 222,64 € |
| 10 | 42,94900 € | 429,49 € |
| 25 | 40,94680 € | 1.023,67 € |
| 50 | 39,49460 € | 1.974,73 € |
| 100 | 38,09380 € | 3.809,38 € |
| Unit Price without VAT: | 48,42000 € |
|---|---|
| Unit Price with VAT: | 57,61980 € |






