U280-W02-40C2-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U280-W02-40C2-G

DigiKey Part Number
95-U280-W02-40C2-G-ND
Manufacturer
Manufacturer Product Number
U280-W02-40C2-G
Description
BATT CHG WALL MT 5V 9V 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
-
Current - Output (Max)
-
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 25°C
Output Connector
USB C Receptacle (2)
Cord Length
-
Input Connector
NEMA 1-15P
Features
-
Size / Dimension
1.87" L x 1.86" W x 1.09" H (47.5mm x 47.2mm x 27.7mm)
Approval Agency
FCC, NOM, UL
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,55000 €44,55 €
1039,51600 €395,16 €
2537,67680 €941,92 €
5036,34340 €1.817,17 €
10035,05720 €3.505,72 €
25033,42684 €8.356,71 €
Manufacturers Standard Package
Unit Price without VAT:44,55000 €
Unit Price with VAT:53,01450 €