
U280-C02-24W-1B | |
|---|---|
DigiKey Part Number | 95-U280-C02-24W-1B-ND |
Manufacturer | |
Manufacturer Product Number | U280-C02-24W-1B |
Description | BATT CHARGER USB AUTO ADAPT 3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | - | |
Charge Current - Max | 3A | |
Charge Time | - | |
Voltage - Input | 12V | |
Power - Max | 24W | |
Size / Dimension | - | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle, USB C Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 30°C | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,80000 € | 18,80 € |
| 10 | 15,97800 € | 159,78 € |
| 25 | 14,97640 € | 374,41 € |
| 50 | 14,26220 € | 713,11 € |
| 100 | 13,58170 € | 1.358,17 € |
| 250 | 12,73220 € | 3.183,05 € |
| 500 | 12,54524 € | 6.272,62 € |
| Unit Price without VAT: | 18,80000 € |
|---|---|
| Unit Price with VAT: | 22,37200 € |
















