AQ15E-050B-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ15A-050B-H

DigiKey Part Number
993-AQ15A-050B-H-ND
Manufacturer
Manufacturer Product Number
AQ15A-050B-H
Description
WALL MOUNT - US - USB TYPE-C - B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB C Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
1.83" L x 1.69" W x 0.93" H (46.5mm x 42.9mm x 23.6mm)
Approval Agency
cUL, cULus
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,55000 €8,55 €
108,12700 €81,27 €
257,74720 €193,68 €
1006,92690 €692,69 €
2506,63324 €1.658,31 €
5006,21866 €3.109,33 €
1.0005,82135 €5.821,35 €
Manufacturers Standard Package
Unit Price without VAT:8,55000 €
Unit Price with VAT:10,17450 €