MQ10A-050BW-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ10A-050BW-H

DigiKey Part Number
993-MQ10A-050BW-H-ND
Manufacturer
Manufacturer Product Number
MQ10A-050BW-H
Description
PWR SUPPLY WALL/DESK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
-
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
-10°C ~ 45°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
1.85" L x 1.50" W x 0.88" H (47.0mm x 38.0mm x 22.3mm)
Approval Agency
cURus
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,86000 €6,86 €
106,40900 €64,09 €
256,11480 €152,87 €
505,93360 €296,68 €
1005,74360 €574,36 €
2505,49316 €1.373,29 €
5005,31176 €2.655,88 €
1.0005,20815 €5.208,15 €
Manufacturers Standard Package
Unit Price without VAT:6,86000 €
Unit Price with VAT:8,16340 €