UPB-04K0-1CM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPB-04K0-1CM

DigiKey Part Number
95-UPB-04K0-1CM-ND
Manufacturer
Manufacturer Product Number
UPB-04K0-1CM
Description
BATT CHG WIRELESS CHG 5V 9V 2A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wireless Charger Battery Charger 5V, 9V 2A, 3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Wireless Charger
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
5V, 9V
Charge Current - Max
2A, 3A
Charge Time
-
Voltage - Input
5V, 9V
Power - Max
18W
Size / Dimension
4.21" L x 2.74" W x 0.53" H (106.93mm x 69.60mm x 13.46mm)
Mounting Type
Desktop
Termination Style
USB C Receptacle
Features
-
Operating Temperature
0°C ~ 40°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 464
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,57000 €63,57 €
1052,89000 €528,90 €
5052,43720 €2.621,86 €
Manufacturers Standard Package
Unit Price without VAT:63,57000 €
Unit Price with VAT:75,64830 €