U280-W01-65C1-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U280-W01-65C1-G

DigiKey Part Number
95-U280-W01-65C1-G-ND
Manufacturer
Manufacturer Product Number
U280-W01-65C1-G
Description
AC/DC WALL MNT ADAPT 5V-20V 65W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V, 9V, 12V, 15V, 20V
Current - Output (Max)
3A, 3A, 3A, 3A, 3.25A
Power (Watts)
65 W
No Load Power Consumption
-
Polarization
-
Applications
-
Efficiency
-
Operating Temperature
0°C ~ 40°C
Output Connector
USB C Power Delivery (PD)
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
2.21" L x 1.97" W x 1.13" H (56.1mm x 50.0mm x 28.7mm)
Approval Agency
-
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,97000 €48,97 €
1043,44500 €434,45 €
2541,42320 €1.035,58 €
5039,95720 €1.997,86 €
10038,62900 €3.862,90 €
Manufacturers Standard Package
Unit Price without VAT:48,97000 €
Unit Price with VAT:58,27430 €