
WCH1C30 | |
|---|---|
DigiKey Part Number | 5214-WCH1C30-ND |
Manufacturer | |
Manufacturer Product Number | WCH1C30 |
Description | 30W USB-C WALL CHARGER, PORTABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Manufacturer StarTech.com | Power (Watts) 60 W |
Packaging Bag | Applications ITE (Commercial) |
Part Status Active | Operating Temperature 0°C ~ 25°C |
Region Utilized North America | Output Connector USB C Power Delivery (PD) |
Form Wall Mount (Class II) | Cord Length 78.74" (2.0m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 110 ~ 240 VAC | Size / Dimension 1.80" L x 1.10" W x 1.70" H (45.7mm x 27.9mm x 43.2mm) |
Voltage - Output 5V, 9V, 15V, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 € | 58,58 € |
| 5 | 53,87200 € | 269,36 € |
| 10 | 51,96200 € | 519,62 € |
| 25 | 49,54040 € | 1.238,51 € |
| 50 | 47,78280 € | 2.389,14 € |
| 100 | 46,08810 € | 4.608,81 € |
| Unit Price without VAT: | 58,58000 € |
|---|---|
| Unit Price with VAT: | 69,71020 € |

