U280-A04-A3C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U280-A04-A3C1

DigiKey Part Number
95-U280-A04-A3C1-ND
Manufacturer
Manufacturer Product Number
U280-A04-A3C1
Description
BATT CHRGR USB 20V/12V/5V 2.25A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
-
Voltage - Output
-
Current - Output (Max)
-
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
5°C ~ 35°C
Output Connector
USB A Receptacle (3), USB C Receptacle
Cord Length
-
Input Connector
-
Features
-
Size / Dimension
3.15" L x 4.92" W x 3.15" H (80.0mm x 125.0mm x 80.0mm)
Approval Agency
CE, FCC
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 220
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,22000 €32,22 €
Manufacturers Standard Package
Unit Price without VAT:32,22000 €
Unit Price with VAT:38,34180 €