NGE100U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NGE100U
NGE100U
NGE100U

NGE100U

DigiKey Part Number
1866-NGE100U-ND
Manufacturer
Manufacturer Product Number
NGE100U
Description
C1&C2/PD3.0 A1USB3.1/1M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V 100 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
cms-part-status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 9V, 12V, 15V, 20V
Current - Output (Max)
5A
Power (Watts)
100 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-20°C ~ 70°C
Output Connector
USB A Receptacle, USB C Power Delivery (PD)
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
2.44" L x 1.18" W x 3.37" H (62.0mm x 30.0mm x 85.5mm)
Approval Agency
CB, cULus, FCC, PSE, TUV
Standard Number
62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,15000 €54,15 €
551,56200 €257,81 €
1049,31700 €493,17 €
2547,84880 €1.196,22 €
cms-vat-exclude-title:54,15000 €
Unit Price with VAT:64,43850 €