


U050-003-GY-MAX | |
|---|---|
DigiKey Part Number | 95-U050-003-GY-MAX-ND |
Manufacturer | |
Manufacturer Product Number | U050-003-GY-MAX |
Description | CBL USB2.0 A PLUG-MCR B PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,13000 € | 18,13 € |
| 10 | 15,41100 € | 154,11 € |
| 25 | 14,44560 € | 361,14 € |
| 50 | 13,75620 € | 687,81 € |
| 100 | 13,09990 € | 1.309,99 € |
| 250 | 12,28052 € | 3.070,13 € |
| 500 | 12,05942 € | 6.029,71 € |
| Unit Price without VAT: | 18,13000 € |
|---|---|
| Unit Price with VAT: | 21,57470 € |




