
U280-Q01FL-BK | |
|---|---|
DigiKey Part Number | 95-U280-Q01FL-BK-ND |
Manufacturer | |
Manufacturer Product Number | U280-Q01FL-BK |
Description | BATT CHG WIRELESS CHG 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wireless Charger Battery Charger 5V, 9V 1A, 1.1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wireless Charger | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 5V, 9V | |
Charge Current - Max | 1A, 1.1A | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | 10W | |
Size / Dimension | 4.12" Dia x 0.50" H (104.65mm x 12.70mm) | |
Mounting Type | Desktop | |
Termination Style | - | |
Features | LED Indicator | |
Operating Temperature | 0°C ~ 35°C | |
Approval Agency | CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,97000 € | 40,97 € |
| 10 | 36,34200 € | 363,42 € |
| 25 | 34,65120 € | 866,28 € |
| 50 | 33,42460 € | 1.671,23 € |
| 100 | 32,24180 € | 3.224,18 € |
| 250 | 31,79492 € | 7.948,73 € |
| Unit Price without VAT: | 40,97000 € |
|---|---|
| Unit Price with VAT: | 48,75430 € |







