
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.075" (1.90mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 24,63000 $ | 197,04 $ |
| 16 | 23,42875 $ | 374,86 $ |
| 24 | 22,74875 $ | 545,97 $ |
| 40 | 21,91525 $ | 876,61 $ |
| 56 | 21,38018 $ | 1.197,29 $ |
| 80 | 20,82425 $ | 1.665,94 $ |
| 200 | 19,44925 $ | 3.889,85 $ |
| 400 | 18,45730 $ | 7.382,92 $ |
| Unit Price without VAT: | 24,63000 $ |
|---|---|
| Unit Price with VAT: | 29,30970 $ |










