HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-24-1-0500-005-1-TS

DigiKey Part Number
CN120L-25-ND
Manufacturer
Manufacturer Product Number
3239-24-1-0500-005-1-TS
Description
HOOK-UP STRND 24AWG BLU 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Blue 3000V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.075" (1.90mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
25.00' (7.62m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
115,21000 $15,21 $
210,31500 $20,63 $
49,84000 $39,36 $
109,20800 $92,08 $
208,78700 $175,74 $
408,36600 $334,64 $
1007,83990 $783,99 $
2007,41895 $1.483,79 $
4007,10328 $2.841,31 $
Manufacturers Standard Package
Unit Price without VAT:15,21000 $
Unit Price with VAT:18,09990 $
Alternate Color
HOOK-UP STRND 24AWG BLK 25'
In-Stock: 24
Unit Price: 7,88000 $
HOOK-UP STRND 24AWG GRN 25'
In-Stock: 33
Unit Price: 15,21000 $
HOOK-UP STRND 24AWG GRN/YEL 25'
In-Stock: 6
Unit Price: 8,94000 $
HOOK-UP STRND 24AWG RED 25'
In-Stock: 15
Unit Price: 7,45000 $
HOOK-UP STRND 24AWG WHT 25'
In-Stock: 6
Unit Price: 8,94000 $
Alternate Length
HOOK-UP STRND 24AWG BLUE
In-Stock: 24000
Unit Price: 0,28184 $
HOOK-UP STRND 24AWG BLU 50'
In-Stock: 12
Unit Price: 14,12375 $
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 10
Unit Price: 24,63000 $
HOOK-UP STRND 24AWG BLU 250'
In-Stock: 0
Unit Price: 80,01000 $