HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-24-1-0500-003-1-TS

DigiKey Part Number
CN120Y-25-ND
Manufacturer
Manufacturer Product Number
3239-24-1-0500-003-1-TS
Description
HOOK-UP STRND 24AWG YEL 25'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Yellow 3000V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.075" (1.90mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
25.00' (7.62m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
19,36000 €9,36 €
28,91000 €17,82 €
48,50000 €34,00 €
107,95300 €79,53 €
207,58950 €151,79 €
407,22575 €289,03 €
1006,77130 €677,13 €
2006,40775 €1.281,55 €
4006,13510 €2.454,04 €
Manufacturers Standard Package
Unit Price without VAT:9,36000 €
Unit Price with VAT:11,13840 €
Alternate Color
HOOK-UP STRND 24AWG BLK 25'
In-Stock: 24
Unit Price: 6,81000 €
HOOK-UP STRND 24AWG GRN 25'
In-Stock: 33
Unit Price: 13,14000 €
HOOK-UP STRND 24AWG GRN/YEL 25'
In-Stock: 6
Unit Price: 7,72000 €
HOOK-UP STRND 24AWG BLU 25'
In-Stock: 13
Unit Price: 13,14000 €
HOOK-UP STRND 24AWG RED 25'
In-Stock: 15
Unit Price: 6,43000 €
Alternate Length
HOOK-UP STRND 24AWG YEL
In-Stock: 12000
Unit Price: 0,24342 €
HOOK-UP STRND 24AWG YEL 50'
In-Stock: 37
Unit Price: 12,19875 €
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 31
Unit Price: 21,27250 €
HOOK-UP STRND 24AWG YEL 250'
In-Stock: 15
Unit Price: 69,10000 €