HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-24-1-0500-003-1-TS

DigiKey Part Number
CN120Y-50-ND
Manufacturer
Manufacturer Product Number
3239-24-1-0500-003-1-TS
Description
HOOK-UP STRND 24AWG YEL 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Yellow 3000V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.075" (1.90mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
50.00' (15.24m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
812,19875 €97,59 €
1611,60625 €185,70 €
2411,27208 €270,53 €
4010,86200 €434,48 €
5610,59857 €593,52 €
8010,32538 €826,03 €
2009,64900 €1.929,80 €
4009,16118 €3.664,47 €
8008,69285 €6.954,28 €
Unit Price without VAT:12,19875 €
Unit Price with VAT:14,51651 €
Alternate Color
HOOK-UP STRND 24AWG BLK 50'
In-Stock: 15
Unit Price: 12,19875 €
HOOK-UP STRND 24AWG GRN 50'
In-Stock: 25
Unit Price: 12,19875 €
HOOK-UP STRND 24AWG GRN/YEL 50'
In-Stock: 2
Unit Price: 13,87000 €
HOOK-UP STRND 24AWG BLU 50'
In-Stock: 12
Unit Price: 12,19875 €
HOOK-UP STRND 24AWG RED 50'
In-Stock: 3
Unit Price: 12,19875 €
Alternate Length
HOOK-UP STRND 24AWG YEL
In-Stock: 12000
Unit Price: 0,24342 €
HOOK-UP STRND 24AWG YEL 25'
In-Stock: 5
Unit Price: 9,36000 €
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 31
Unit Price: 21,27250 €
HOOK-UP STRND 24AWG YEL 250'
In-Stock: 15
Unit Price: 69,10000 €