
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.075" (1.90mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 50.00' (15.24m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 14,12375 $ | 112,99 $ |
| 16 | 13,43813 $ | 215,01 $ |
| 24 | 13,05083 $ | 313,22 $ |
| 40 | 12,57600 $ | 503,04 $ |
| 56 | 12,27107 $ | 687,18 $ |
| 80 | 11,95475 $ | 956,38 $ |
| 200 | 11,17170 $ | 2.234,34 $ |
| 400 | 10,60690 $ | 4.242,76 $ |
| 800 | 10,06466 $ | 8.051,73 $ |
| Unit Price without VAT: | 14,12375 $ |
|---|---|
| Unit Price with VAT: | 16,80726 $ |










