HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-24-1-0500-005-1-TS

DigiKey Part Number
CN120L-250-ND
Manufacturer
Manufacturer Product Number
3239-24-1-0500-005-1-TS
Description
HOOK-UP STRND 24AWG BLU 250'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Blue 3000V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.075" (1.90mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
250.0' (76.2m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Spool
QuantityUnit PriceExt Price
180,01000 $80,01 $
275,96500 $151,93 $
472,36750 $289,47 $
1067,87400 $678,74 $
2064,72700 $1.294,54 $
4061,58075 $2.463,23 $
10058,43440 $5.843,44 $
Manufacturers Standard Package
Unit Price without VAT:80,01000 $
Unit Price with VAT:95,21190 $
Alternate Color
HOOK-UP STRND 24AWG BLK 250'
In-Stock: 2
Unit Price: 55,58875 $
HOOK-UP STRND 24AWG GRN 250'
In-Stock: 23
Unit Price: 80,01000 $
HOOK-UP STRND 24AWG RED 250'
In-Stock: 2
Unit Price: 55,58875 $
HOOK-UP STRND 24AWG WHT 250'
In-Stock: 7
Unit Price: 80,01000 $
HOOK-UP STRND 24AWG YEL 250'
In-Stock: 15
Unit Price: 80,01000 $
Alternate Length
HOOK-UP STRND 24AWG BLUE
In-Stock: 24000
Unit Price: 0,28184 $
HOOK-UP STRND 24AWG BLU 25'
In-Stock: 13
Unit Price: 15,21000 $
HOOK-UP STRND 24AWG BLU 50'
In-Stock: 12
Unit Price: 14,12375 $
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 10
Unit Price: 24,63000 $