HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-24-1-0500-004-1-TS

DigiKey Part Number
CN120R-250-ND
Manufacturer
Manufacturer Product Number
3239-24-1-0500-004-1-TS
Description
HOOK-UP STRND 24AWG RED 250'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Red 3000V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.075" (1.90mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
250.0' (76.2m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
848,01250 €384,10 €
1645,64625 €730,34 €
2444,30750 €1.063,38 €
4042,66625 €1.706,65 €
5641,61179 €2.330,26 €
8040,51688 €3.241,35 €
20037,80650 €7.561,30 €
Unit Price without VAT:48,01250 €
Unit Price with VAT:57,13488 €
Alternate Color
HOOK-UP STRND 24AWG BLK 250'
In-Stock: 2
Unit Price: 48,01250 €
HOOK-UP STRND 24AWG GRN 250'
In-Stock: 23
Unit Price: 69,10000 €
HOOK-UP STRND 24AWG BLU 250'
In-Stock: 0
Unit Price: 69,10000 €
HOOK-UP STRND 24AWG WHT 250'
In-Stock: 7
Unit Price: 69,10000 €
HOOK-UP STRND 24AWG YEL 250'
In-Stock: 15
Unit Price: 69,10000 €
Alternate Length
HOOK-UP STRND 24AWG RED 500'
In-Stock: 69
Unit Price: 125,06000 €
HOOK-UP STRND 24AWG RED 25'
In-Stock: 15
Unit Price: 6,43000 €
HOOK-UP STRND 24AWG RED 50'
In-Stock: 3
Unit Price: 12,19875 €
HOOK-UP STRND 24AWG RED 100'
In-Stock: 22
Unit Price: 21,27250 €