
3239-24-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | CN120R-500-ND |
Manufacturer | |
Manufacturer Product Number | 3239-24-1-0500-004-1-TS |
Description | HOOK-UP STRND 24AWG RED 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Red 3000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.075" (1.90mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 500.0' (152.4m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,06000 € | 125,06 € |
| 2 | 118,99500 € | 237,99 € |
| 3 | 115,56000 € | 346,68 € |
| 5 | 111,35000 € | 556,75 € |
| 7 | 108,64571 € | 760,52 € |
| 10 | 105,84000 € | 1.058,40 € |
| 25 | 98,89600 € | 2.472,40 € |
| 50 | 93,88780 € | 4.694,39 € |
| Unit Price without VAT: | 125,06000 € |
|---|---|
| Unit Price with VAT: | 148,82140 € |











