24 AWG Single Conductor Cables (Hook-Up Wire)

Results: 2.352
Stocking Options
Environmental Options
Media
Exclude
2.352Results
Applied FiltersRemove All

Showing
of 2.352
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP STRANDED WHITE
HOOK-UP STRND 24AWG WHITE
CNC Tech
33.000
In Stock
500 : 0,16224 €
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.057" (1.45mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-30°C ~ 150°C
White
UL Style 3132
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK
Alpha Wire
10.000
In Stock
5.000 : 0,12884 €
Spool
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.043" (1.09mm)
0.009" (0.23mm)
5000' (1524.0m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK
CNC Tech
45.000
In Stock
500 : 0,24342 €
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.075" (1.90mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Black
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 24AWG WHITE
CNC Tech
27.002
In Stock
500 : 0,24342 €
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.075" (1.90mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
White
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP-STRANDED-BLUE
HOOK-UP STRND 24AWG BLUE
CNC Tech
18.500
In Stock
500 : 0,24342 €
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.075" (1.90mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Blue
UL Style 3239
High Temperature, Oil Resistant
-
-
MFG_9975-0101000
HOOK-UP SOLID 24AWG BLACK
Belden Inc.
7.000
In Stock
1.000 : 0,35566 €
Spool
-
Spool
Active
Hook-Up
24 AWG
Solid
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.040" (1.02mm)
0.010" (0.25mm)
1000.0' (304.8m)
300V
-20°C ~ 80°C
Black
UL Style 1061
-
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 24AWG WHITE
Alpha Wire
16.000
In Stock
1.000 : 0,63713 €
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.036" (0.91mm)
0.006" (0.15mm)
1000.0' (304.8m)
250V
-60°C ~ 200°C
White
-
-
-
MIL-W-16878/6 Type ET
Black Hook-up
HOOK-UP STRND 24AWG BLACK
Belden Inc.
5.000
In Stock
100 : 0,92830 €
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.056" (1.42mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-20°C ~ 105°C
Black
UL Style 1007/1569
-
-
-
2616 BK005
HOOK-UP STRND 24AWG BLACK
Alpha Wire
1.000
In Stock
1.000 : 0,95046 €
Spool
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Nickel Coated
Perfluoroalkoxy (PFA)
0.038" (0.96mm)
0.007" (0.18mm)
1000.0' (304.8m)
600V
-150°C ~ 300°C
Black
UL Style 11905
Chemical Resistant, High Temperature, UV Resistant
-
-
199
In Stock
1 : 1,03000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
24 AWG
19/36
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.037" (0.94mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759 and MIL-C-27500
Orange Hook-up
HOOK-UP STRND 24AWG ORANGE
Belden Inc.
4.700
In Stock
100 : 1,30630 €
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Orange
UL Style 1213
High Temperature
-
MIL-W-16878/4
Black Hook-up
TEST LEAD 24AWG BLACK
Belden Inc.
6.000
In Stock
4.000
Factory
500 : 1,40154 €
Spool
-
Spool
Active
Test Lead
24 AWG
45/40
Copper, Tinned
Rubber
0.066" (1.68mm)
0.019" (0.48mm)
500.0' (152.4m)
-
90°C
Black
-
-
-
-
2616 WH005
HOOK-UP STRND 24AWG WHITE
Alpha Wire
800
In Stock
100 : 1,03310 €
Spool
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Nickel Coated
Perfluoroalkoxy (PFA)
0.038" (0.96mm)
0.007" (0.18mm)
100.0' (30.5m)
600V
-150°C ~ 300°C
White
UL Style 11905
Chemical Resistant, High Temperature, UV Resistant
-
-
HOOK-UP STRANDED RED
HOOK-UP STRND 24AWG RED 100'
Alpha Wire
242
In Stock
1 : 22,22000 €
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.057" (1.45mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Red
UL Style 1007/1569
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK 100'
Alpha Wire
690
In Stock
1 : 30,24000 €
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.056" (1.42mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Black
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED RED
HOOK-UP STRND 24AWG RED 100'
Alpha Wire
440
In Stock
1 : 30,24000 €
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.056" (1.42mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Red
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED GREEN
HOOK-UP STRND 24AWG GRN 100'
Alpha Wire
306
In Stock
1 : 30,24000 €
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.056" (1.42mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Green
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 24AWG WHT 100'
Alpha Wire
295
In Stock
1 : 30,24000 €
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.056" (1.42mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
White
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 24AWG YLW 100'
Alpha Wire
188
In Stock
1 : 30,24000 €
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.056" (1.42mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Yellow
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 24AWG BLU 100'
Alpha Wire
158
In Stock
1 : 30,24000 €
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.056" (1.42mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Blue
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED RED
HOOK-UP STRND 24AWG RED 100'
Alpha Wire
316
In Stock
1 : 38,02000 €
Spool
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.043" (1.09mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Red
UL Style 11028
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK 100'
Alpha Wire
157
In Stock
1 : 38,02000 €
Spool
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.043" (1.09mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK 100'
Alpha Wire
158
In Stock
1 : 38,78000 €
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.045" (1.14mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Black
-
-
-
MIL-DTL-22759/16
Wire Bus Bar
WIRE BUS BAR 24AWG NONE 100'
Belden Inc.
141
In Stock
92.200
Factory
1 : 78,98000 €
Spool
-
Spool
Active
Bus Bar
24 AWG
Solid
Copper, Tinned
No Jacketing - Bare Wire
-
-
100.0' (30.5m)
-
-
-
-
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLK 500'
CNC Tech
119
In Stock
1 : 83,35000 €
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.057" (1.45mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-30°C ~ 150°C
Black
UL Style 3132
High Temperature, Oil Resistant
-
-
Showing
of 2.352

24 AWG Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.