
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.075" (1.90mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,18000 € | 25,18 € |
| 8 | 21,27250 € | 170,18 € |
| 16 | 20,23563 € | 323,77 € |
| 24 | 19,64792 € | 471,55 € |
| 40 | 18,92825 € | 757,13 € |
| 56 | 18,46607 € | 1.034,10 € |
| 80 | 17,98588 € | 1.438,87 € |
| 200 | 16,79830 € | 3.359,66 € |
| 400 | 15,94158 € | 6.376,63 € |
| Unit Price without VAT: | 25,18000 € |
|---|---|
| Unit Price with VAT: | 29,96420 € |










