HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-24-1-0500-002-1-TS

DigiKey Part Number
CN120W-500-ND
Manufacturer
Manufacturer Product Number
3239-24-1-0500-002-1-TS
Description
HOOK-UP STRND 24AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" White 3000V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.075" (1.90mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
500.0' (152.4m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.502
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,24342 €121,71 €
1.0000,23156 €231,56 €
1.5000,22484 €337,26 €
2.5000,21661 €541,52 €
3.5000,21133 €739,65 €
5.0000,20584 €1.029,20 €
12.5000,19226 €2.403,25 €
25.0000,18246 €4.561,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24342 €
Unit Price with VAT:0,28967 €
Alternate Color
HOOK-UP STRND 24AWG BLACK
In-Stock: 66000
Unit Price: 0,24342 €
HOOK-UP STRND 24AWG YEL
In-Stock: 12000
Unit Price: 0,24342 €
HOOK-UP STRND 24AWG RED 500'
In-Stock: 69
Unit Price: 125,06000 €
HOOK-UP STRND 24AWG BLUE
In-Stock: 24000
Unit Price: 0,24342 €
HOOK-UP STRND 24AWG GRN 500'
In-Stock: 33
Unit Price: 125,06000 €
Alternate Length
HOOK-UP STRND 24AWG WHT 25'
In-Stock: 6
Unit Price: 7,72000 €
HOOK-UP STRND 24AWG WHT 50'
In-Stock: 14
Unit Price: 14,22000 €
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 10
Unit Price: 25,18000 €
HOOK-UP STRND 24AWG WHT 250'
In-Stock: 7
Unit Price: 69,10000 €