HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-24-1-0500-007-1-TS

DigiKey Part Number
CN120G-100-ND
Manufacturer
Manufacturer Product Number
3239-24-1-0500-007-1-TS
Description
HOOK-UP STRND 24AWG GRN 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green 3000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.075" (1.90mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
100.0' (30.5m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
821,27250 €170,18 €
1620,23563 €323,77 €
2419,64792 €471,55 €
4018,92825 €757,13 €
5618,46607 €1.034,10 €
8017,98588 €1.438,87 €
20016,79830 €3.359,66 €
40015,94158 €6.376,63 €
Unit Price without VAT:21,27250 €
Unit Price with VAT:25,31428 €
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 24
Unit Price: 21,27250 €
HOOK-UP STRND 24AWG GRN/YEL 100'
In-Stock: 1
Unit Price: 23,92000 €
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 10
Unit Price: 21,27250 €
HOOK-UP STRND 24AWG RED 100'
In-Stock: 22
Unit Price: 21,27250 €
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 10
Unit Price: 25,18000 €
Alternate Length
HOOK-UP STRND 24AWG GRN 500'
In-Stock: 33
Unit Price: 125,06000 €
HOOK-UP STRND 24AWG GRN 25'
In-Stock: 33
Unit Price: 13,14000 €
HOOK-UP STRND 24AWG GRN 50'
In-Stock: 25
Unit Price: 12,19875 €
HOOK-UP STRND 24AWG GRN 250'
In-Stock: 23
Unit Price: 69,10000 €