White Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95.000 In Stock | 1.000 : 0,13308 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
20.000 In Stock | 1.000 : 0,13603 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | White | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
34.000 In Stock | 1.000 : 0,18805 € Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.101" (2.57mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | White | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
4.800 In Stock | 100 : 0,40600 € Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.101" (2.57mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | White | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
62.034 In Stock | 1 : 0,62000 € Digi-Spool®, Continuous Spool 500 : 0,15856 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.057" (1.45mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | White | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
4.000 In Stock | 1.000 : 0,43445 € Spool | - | Spool | Active | Hook-Up | 32 AWG | 7/40 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.022" (0.55mm) | 0.006" (0.15mm) | 1000.0' (304.8m) | 250V | -60°C ~ 200°C | White | - | - | - | MIL-W-16878E Type ET | ||
25.502 In Stock | 1 : 0,77000 € Digi-Spool®, Continuous Spool 500 : 0,23790 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
14.000 In Stock | 1.000 : 0,62267 € Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.036" (0.91mm) | 0.006" (0.15mm) | 1000.0' (304.8m) | 250V | -60°C ~ 200°C | White | - | - | - | MIL-W-16878/6 Type ET | ||
9.927 In Stock | 1 : 0,90000 € Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.049" (1.24mm) | 0.006" (0.15mm) | Enter Number of Feet in Order Quantity | 600V | 150°C | White | - | - | - | - | ||
9.999 In Stock | 1 : 0,94000 € Digi-Spool®, Continuous Spool 500 : 0,32504 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.088" (2.24mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
4.135 In Stock | 1 : 0,95000 € Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.041" (1.04mm) | 0.006" (0.15mm) | Enter Number of Feet in Order Quantity | 600V | 150°C | White | - | - | - | - | ||
2.582 In Stock | 1 : 0,95000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 24 AWG | 19/36 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.040" (1.02mm) | 0.0031" (0.080mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
9.000 In Stock 10.000 Factory | 1.000 : 0,98268 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -70°C ~ 200°C | White | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
15.463 In Stock | 1 : 1,02000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.050" (1.27mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
31.833 In Stock | 1 : 1,09000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 26 AWG | 19/38 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.032" (0.81mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
9.327 In Stock | 1 : 1,15000 € Digi-Spool®, Continuous Spool 500 : 0,43356 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.098" (2.48mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
2.308 In Stock | 1 : 1,16000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 22 AWG | 19/34 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.047" (1.19mm) | 0.0031" (0.080mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
41.351 In Stock | 1 : 1,17000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 28 AWG | 7/36 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.030" (0.76mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
13.866 In Stock | 1 : 1,17000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.068" (1.73mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
5.600 In Stock | 100 : 0,82080 € Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.031" (0.79mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | White | - | - | - | MIL-W-16878/6 Type ET | ||
6.000 In Stock | 1.000 : 0,84765 € Spool | - | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | White | ISO 10993, UL Style 1015/1230 | Biological Compatibility | - | - | ||
2.300 In Stock | 100 : 1,28940 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | White | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
6.244 In Stock | 1 : 1,33000 € Digi-Spool®, Continuous Spool 1.000 : 0,50153 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 42/44 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 150V | -40°C ~ 80°C | White | UL Style 1692/1568 | - | - | - | ||
4.590 In Stock | 1 : 1,33000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.060" (1.52mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
6.630 In Stock | 1 : 1,43000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 18 AWG | 19/30 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.060" (1.52mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 |