Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKY-160ELL331MHB5D | |
|---|---|
DigiKey Part Number | 565-EKY-160ELL331MHB5D-ND |
Manufacturer | |
Manufacturer Product Number | EKY-160ELL331MHB5D |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-160ELL331MHB5D Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Packaging Bulk | Impedance 130 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C331MPD | Nichicon | 1.331 | 493-1521-ND | 0,45000 € | Direct |
| ESL337M025AGMAA | KEMET | 0 | 399-15745-ND | 0,39000 € | Upgrade |
| EEU-FM1C331 | Panasonic Industry | 14.269 | P12372-ND | 0,50000 € | Similar |
| EEU-FM1C331B | Panasonic Industry | 10.626 | P19701CT-ND | 0,51000 € | Similar |
| EEU-FM1C331BJ | Panasonic Industry | 738 | 10-EEU-FM1C331BJCT-ND | 0,51000 € | Similar |











