
EEU-FM1C331BJ | |
|---|---|
DigiKey Part Number | 10-EEU-FM1C331BJCT-ND - Cut Tape (CT) 10-EEU-FM1C331BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C331BJ |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1C331 | Panasonic Industry | 15.126 | P12372-ND | 0,49000 € | Similar |
| EEU-FR1E331B | Panasonic Industry | 232 | P15357CT-ND | 0,61000 € | Parametric Equivalent |
| UHD1C331MPD | Nichicon | 2.674 | 493-15193-ND | 0,38000 € | Similar |
| UHE1C331MPD | Nichicon | 1.501 | 493-1521-ND | 0,44000 € | Similar |
| UHV1C331MPD | Nichicon | 1.947 | 493-15297-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 50 | 0,23420 € | 11,71 € |
| 100 | 0,20860 € | 20,86 € |
| 500 | 0,16424 € | 82,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14749 € | 147,49 € |
| 2.000 | 0,13608 € | 272,16 € |
| 3.000 | 0,13031 € | 390,93 € |
| 5.000 | 0,12388 € | 619,40 € |
| 7.000 | 0,12010 € | 840,70 € |
| 10.000 | 0,11645 € | 1.164,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

