
25YXJ330M8X11.5 | |
|---|---|
DigiKey Part Number | 25YXJ330M8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 25YXJ330M8X11.5 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXJ330M8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 448 mA @ 120 Hz |
Packaging Bulk | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,16820 € | 16,82 € |
| 500 | 0,13106 € | 65,53 € |
| 2.000 | 0,10958 € | 219,16 € |
| 4.000 | 0,10147 € | 405,88 € |
| 6.000 | 0,09738 € | 584,28 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

