330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLH330MEFCT78X11.5

DigiKey Part Number
1189-25ZLH330MEFCT78X11.5CT-ND - Cut Tape (CT)
1189-25ZLH330MEFCT78X11.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZLH330MEFCT78X11.5
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZLH330MEFCT78X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
519.75 mA @ 120 Hz
Ripple Current @ High Frequency
945 mA @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.239
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25900 €2,59 €
500,19080 €9,54 €
1000,16920 €16,92 €
5000,13180 €65,90 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,12000 €120,00 €
2.0000,11019 €220,38 €
3.0000,10522 €315,66 €
5.0000,09969 €498,45 €
7.0000,09644 €675,08 €
10.0000,09330 €933,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €