
WM1596AV53HOSX | |
|---|---|
DigiKey Part Number | 1864-WM1596AV53HOSX-ND |
Manufacturer | |
Manufacturer Product Number | WM1596AV53HOSX |
Description | ENERGY MONITOR LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, White Backlight Display Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 0 ~ 6A, 208 ~ 415VAC, 65Hz | |
Display Type | LCD - Black Characters, White Backlight | |
Number of Characters Per Row | 4, 4, 4, 4 | |
Display Characters - Height | - | |
Output Type | Serial | |
Voltage - Supply | 120 ~ 240VAC/DC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,44000 € | 409,44 € |
| 5 | 388,96800 € | 1.944,84 € |
| 10 | 376,68400 € | 3.766,84 € |
| Unit Price without VAT: | 409,44000 € |
|---|---|
| Unit Price with VAT: | 487,23360 € |





