
CTD2X4005AXXX | |
|---|---|
DigiKey Part Number | 1864-CTD2X4005AXXX-ND |
Manufacturer | |
Manufacturer Product Number | CTD2X4005AXXX |
Description | CURRENT TRANSFORMER REV.17 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 A Current Sense Transformer 45Hz ~ 65Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 45Hz ~ 65Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 400 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.480" L x 2.205" W (63.00mm x 56.00mm) | |
Height - Seated (Max) | 3.386" (86.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,56000 € | 70,56 € |
| 5 | 67,03600 € | 335,18 € |
| Unit Price without VAT: | 70,56000 € |
|---|---|
| Unit Price with VAT: | 83,96640 € |









