
EM330DINAV53HS1X | |
|---|---|
DigiKey Part Number | 1864-EM330DINAV53HS1X-ND |
Manufacturer | |
Manufacturer Product Number | EM330DINAV53HS1X |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, White Backlight Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 0.25 ~ 6A, 230 ~ 480VAC, 45 ~ 65Hz | |
Display Type | LCD - Black Characters, White Backlight | |
Number of Characters Per Row | 8, 8, 8 | |
Display Characters - Height | 0.275" (7.00mm) | |
Output Type | - | |
Voltage - Supply | 90 ~ 260VAC/DC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | Hour Meter | |
Operating Temperature | -25°C ~ 65°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,64000 € | 289,64 € |
| 5 | 275,16200 € | 1.375,81 € |
| 10 | 266,47100 € | 2.664,71 € |
| 25 | 257,78240 € | 6.444,56 € |
| Unit Price without VAT: | 289,64000 € |
|---|---|
| Unit Price with VAT: | 344,67160 € |






