CTD1X1005AXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTD1X2005AXXX

DigiKey Part Number
1864-CTD1X2005AXXX-ND
Manufacturer
Manufacturer Product Number
CTD1X2005AXXX
Description
CURR SENSE XFMR 200A DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
200 A Current Sense Transformer 48Hz ~ 62Hz DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CTD1X2005AXXX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Frequency Range
48Hz ~ 62Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
200 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
DIN Rail
Size / Dimension
1.811" L x 1.732" W (46.00mm x 44.00mm)
Height - Seated (Max)
2.567" (65.20mm)
Termination Style
Terminal Block
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
159,08000 €59,08 €
556,12400 €280,62 €
1054,35100 €543,51 €
2552,57880 €1.314,47 €
Unit Price without VAT:59,08000 €
Unit Price with VAT:70,30520 €