CTD1X1005AXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTD1X1505AXXX

DigiKey Part Number
1864-CTD1X1505AXXX-ND
Manufacturer
Manufacturer Product Number
CTD1X1505AXXX
Description
CURRENT TRANSFORMER REV.17
Customer Reference
Detailed Description
150 A Current Sense Transformer 48Hz ~ 62Hz DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Frequency Range
48Hz ~ 62Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
150 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
DIN Rail
Size / Dimension
1.811" L x 1.732" W (46.00mm x 44.00mm)
Height - Seated (Max)
2.567" (65.20mm)
Termination Style
Terminal Block
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,08000 €59,08 €
Unit Price without VAT:59,08000 €
Unit Price with VAT:70,30520 €