
CTD1X3005AXXX | |
|---|---|
DigiKey Part Number | 1864-CTD1X3005AXXX-ND |
Manufacturer | |
Manufacturer Product Number | CTD1X3005AXXX |
Description | SOLID CORE CURRENT TRANSFORMER 3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 300 A Current Sense Transformer 48Hz ~ 62Hz DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 48Hz ~ 62Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 300 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 1.811" L x 1.732" W (46.00mm x 44.00mm) | |
Height - Seated (Max) | 2.567" (65.20mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 56,12333 € | 336,74 € |
| Unit Price without VAT: | 56,12333 € |
|---|---|
| Unit Price with VAT: | 66,78676 € |









