CTD2X1005AXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTD2X1005AXXX

DigiKey Part Number
1864-CTD2X1005AXXX-ND
Manufacturer
Manufacturer Product Number
CTD2X1005AXXX
Description
CURRENT TRANSFORMER REV.17
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 A Current Sense Transformer 45Hz ~ 65Hz DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
45Hz ~ 65Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
100 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
DIN Rail
Size / Dimension
2.480" L x 2.205" W (63.00mm x 56.00mm)
Height - Seated (Max)
3.386" (86.00mm)
Termination Style
Terminal Block
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,18000 €63,18 €
560,02000 €300,10 €
1058,12500 €581,25 €
2556,23000 €1.405,75 €
Unit Price without VAT:63,18000 €
Unit Price with VAT:75,18420 €