
CTD1X1005AXXX | |
|---|---|
DigiKey Part Number | 1864-1099-ND |
Manufacturer | |
Manufacturer Product Number | CTD1X1005AXXX |
Description | CURR SENSE XFMR 100A DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 A Current Sense Transformer 48Hz ~ 62Hz DIN Rail, Panel |
Datasheet | Datasheet |
EDA/CAD Models | CTD1X1005AXXX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 48Hz ~ 62Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 100 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail, Panel | |
Size / Dimension | 1.811" L x 1.732" W (46.00mm x 44.00mm) | |
Height - Seated (Max) | 2.567" (65.20mm) | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,08000 € | 59,08 € |
| 5 | 56,12400 € | 280,62 € |
| 10 | 54,35100 € | 543,51 € |
| 25 | 52,57880 € | 1.314,47 € |
| Unit Price without VAT: | 59,08000 € |
|---|---|
| Unit Price with VAT: | 70,30520 € |









