CLD2EA1C115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLD2EA1C115

DigiKey Part Number
1864-1066-ND
Manufacturer
Manufacturer Product Number
CLD2EA1C115
Description
CONTROL LIQ LEV DPDT 115V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level DPDT (2 Form C) 115VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CLD2EA1C115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
High/Low Level
Voltage - Supply
115VAC
Sensitivity
250Ohm ~ 500kOhm
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
DPDT (2 Form C)
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1266,67000 €266,67 €
5253,33600 €1.266,68 €
10245,33500 €2.453,35 €
25237,33520 €5.933,38 €
Manufacturers Standard Package
Unit Price without VAT:266,67000 €
Unit Price with VAT:317,33730 €