
CLH5 | |
|---|---|
DigiKey Part Number | 1864-1069-ND |
Manufacturer | |
Manufacturer Product Number | CLH5 |
Description | SENSOR LEVEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Output Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CLH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Liquid | |
Output Type | - | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 90°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 € | 106,67 € |
| 5 | 101,33400 € | 506,67 € |
| 10 | 98,13400 € | 981,34 € |
| 25 | 94,93400 € | 2.373,35 € |
| Unit Price without VAT: | 106,67000 € |
|---|---|
| Unit Price with VAT: | 126,93730 € |











